Connector Accessories
643191201
Connector Accessories Receptacle Cap Polyamide 6/6 Black CMC Carton
MolexProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8538.90.81.80
Automotive
No
PPAP
No
Type
Receptacle Cap
Connector Type
Connector Rectangular
Material
Polyamide 6/6
Color
Black
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Carton
Product Weight (g)
3.6
Product Length (mm)
33.8
Product Height (mm)
21.5
Tradename
CMC

