Arrow Electronic Components Online
643182-1|TE|simage
643182-1|TE|limage
Connector Accessories

643182-1

Connector Accessories Cap Housing Adapter Nylon Natural Package

TE Connectivity
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8538.90.60.00
  • Automotive
    No
  • PPAP
    No
  • Type
    Cap Housing Adapter
  • Connector Type
    Connector Rectangular
  • Material
    Nylon
  • Color
    Natural
  • Maximum Voltage Rating
    600VAC
  • Packaging
    Package
  • Product Length (mm)
    17.01
  • Product Depth (mm)
    12.19
  • Product Height (mm)
    5.33
Order Quantity

Documentation and Resources

Datasheets
Design resources