Arrow Electronic Components Online
643067-4|TE|simage
643067-4|TE|limage
Top Purchased
Connector Accessories

643067-4

Connector Accessories Cover Straight Nylon White

TE Connectivity
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8538.90.81.80
  • Automotive
    No
  • PPAP
    No
  • Type
    Cover
  • Connector Type
    Connector Power
  • Body Orientation
    Straight
  • Material
    Nylon
  • Color
    White
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    105
  • Product Length (mm)
    15.85
  • Product Depth (mm)
    11.18
  • Product Height (mm)
    8.51
Order Quantity

Documentation and Resources

Datasheets
Design resources