Arrow Electronic Components Online
643030-2|TE|simage
643030-2|TE|originalImage
Connector Accessories

643030-2

Connector Accessories Strain Relief Nylon Natural Package

TE Connectivity
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8538.90.81.80
  • Automotive
    No
  • PPAP
    No
  • Type
    Strain Relief
  • Connector Type
    Connector Rectangular
  • Material
    Nylon
  • Color
    Natural
  • Maximum Voltage Rating
    600VAC|600VDC
  • Minimum Operating Temperature (°C)
    -20
  • Maximum Operating Temperature (°C)
    105
  • Packaging
    Package
  • Product Depth (mm)
    33.02

Documentation and Resources

Datasheets
Design resources