Arrow Electronic Components Online
6424R343|EBMPAPST|simage
6424R343|EBMPAPST|limage
Blowers and Fans

6424R-343

DC Fan Axial Ball Bearing 24V 12V to 28V 172 X 150 X 51mm

ebm-papst
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active-Unconfirmed
  • HTS
    8414.59.65.90
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Axial
  • Category
    DC Fan
  • Maximum Voltage Rating (V)
    24
  • Input Voltage Range (V)
    12 to 28
  • Power Rating (W)
    15.6
  • Typical Speed (r/min)
    3400
  • Bearings
    Ball
  • Shape
    Rectangular/Round
  • Size (Metric) (mm)
    172 X 150 X 51
  • Mounting
    Flange Mount
  • Minimum Operating Temperature (°C)
    -20
  • Maximum Operating Temperature (°C)
    72
  • Product Weight (g)
    760
  • Product Length (Metric) (mm)
    172
  • Product Depth (Metric) (mm)
    150
  • Product Height (Metric) (mm)
    51

Documentation and Resources

Datasheets
Design resources