Blowers and Fans
6424/2U
DC Fan Axial Ball Bearing 24V 12V to 28V 241.3CFM 57dB 171.5 X 150 X 50.8mm
ebm-papstProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8414.59.65.90
Automotive
Unknown
PPAP
Unknown
Type
Axial
Category
DC Fan
Maximum Voltage Rating (V)
24
Input Voltage Range (V)
12 to 28
Power Rating (W)
17
Typical Speed (r/min)
3400
Maximum Airflow (CFM)
241.3
Noise Level (dB)
57
Bearings
Ball
Shape
Rectangular/Round
Size (Metric) (mm)
171.5 X 150 X 50.8
Mounting
Flange Mount
Protection
IP68|Polarity|Locking
Minimum Operating Temperature (°C)
-20
Maximum Operating Temperature (°C)
67
Product Weight (g)
870
Product Length (Metric) (mm)
171.5
Product Depth (Metric) (mm)
150
Product Height (Metric) (mm)
50.8

