Connector Accessories
641945-1
Connector Accessories Strain Relief Nylon Natural Package
TE ConnectivityProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8538.90.81.80
SVHC
Yes
Automotive
No
PPAP
No
Type
Strain Relief
Connector Type
Connector Rectangular
Material
Nylon
Color
Natural
Maximum Voltage Rating
600VAC|600VDC
Minimum Operating Temperature (°C)
-20
Maximum Operating Temperature (°C)
105
Packaging
Package
Product Length (mm)
28.96
Product Height (mm)
8.38

