Arrow Electronic Components Online
Cable Multi-Conductor

6415

Multi-Conductor Cable 4Conductors 23AWG 300V 1.21m Carton

Volex
Datasheets 

Product Technical Specifications
  • 欧盟RoHS指令
    Compliant
  • 美国出口管制分类ECCN编码
    EAR99
  • 环保无铅
    Active
  • 美国海关商品代码
    8544.49.30.80
  • Cable Type
    Multi-Conductor Cable
  • Wire Size (AWG)
    23
  • Number of Conductors
    4
  • Cable Length (m)
    1.21
  • Conductor Material
    Tinned Copper
  • Maximum Voltage Rating
    300V
  • Maximum Operating Temperature (°C)
    60

Documentation and Resources

Datasheets
Design resources