Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Unconfirmed
HTS
8524.91.10.00
Automotive
Unknown
PPAP
Unknown
LCD Type
FSTN
Display Mode
Transflective
Pixel Format (Pixels)
128x64
Typical Brightness (cd/m2)
250
Backlight
LED
Touchscreen
No
Active Area (mm)
70x40
Outline Dimensions (mm)
77.4x52.4x10.5
Typical Response Time (ms)
333
Minimum Operating Temperature (°C)
-20
Maximum Operating Temperature (°C)
70
Package Height
10.5
Package Width
52.4
Package Length
77.4
PCB changed
28
Pin Count
28
We don't have prices now, please check later
Order Quantity

