Product Technical Specifications
RoHS (Unione Europea)
Compliant
ECCN (Stati Uniti)
EAR99
Stato del componente
Active
Codice HTS
8524.91.10.00
Automotive
Unknown
PPAP
Unknown
LCD Type
FSTN
Display Mode
Transflective
Pixel Format (Pixels)
128x64
Typical Brightness (cd/m2)
250
Backlight
LED
Touchscreen
No
Active Area (mm)
50x25
Outline Dimensions (mm)
58.2x41.7x8.5
Typical Response Time (ms)
333
Minimum Operating Temperature (°C)
-20
Maximum Operating Temperature (°C)
70
Mounting
Panel
Package Height
8.5
Package Width
41.7
Package Length
58.2
PCB changed
28
Pin Count
28
Family/Series
64128KX FC BW-3
ROHS Version
2011/65/EU
We don't have prices now, please check later
Order Quantity

