Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
EA
Automotive
Unknown
PPAP
Unknown
LCD Type
FSTN
Display Mode
Transflective
Pixel Format (Pixels)
128x64
Backlight
LED
Touchscreen
No
Active Area (mm)
50x25
Outline Dimensions (mm)
58.2x41.7x8.5
Typical Response Time (ms)
333
Minimum Operating Temperature (°C)
-20
Maximum Operating Temperature (°C)
70
Package Height
8.5
Package Width
41.7
Package Length
58.2
PCB changed
28
Pin Count
28

