Connector Terminals
640915-2
Quick Disconnect Terminal 14-16AWG Brass Blue SKT 20.32mm Tin Reel
TE ConnectivityProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.90.40.00
Automotive
No
PPAP
No
Type
Quick Disconnect Terminal
Gender
SKT
Tab Size (mm²)
4.2
Body Orientation
Straight
Plating
Tin
Wire Size (AWG)
14-16
Maximum Voltage Rating
300VAC
Insulation Material
Nylon
Packaging
Reel
Product Length (mm)
20.32
Product Depth (mm)
6.35
Color
Blue
Mounting
Cable Mount
Order Quantity

