Arrow Electronic Components Online
640631-3|TE|simage
640631-3|TE|limage
Connector Contact

640631-3

Contact SKT IDT ST Cable Mount 18AWG Bag

TE Connectivity
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8538.90.81.40
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Connector Type
    Connector Headers and PCB Receptacles
  • Contact Type
    Stamped Power
  • Gender
    SKT
  • Termination Method
    IDT
  • Body Orientation
    Straight
  • Maximum Current Rating (A)
    14.24
  • Maximum Voltage Rating
    600VAC
  • Maximum Contact Resistance (mOhm)
    3
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    105
  • Packaging
    Bag
  • Product Length (mm)
    16.18
  • Product Depth (mm)
    3.15
  • Wire Size (AWG)
    18
  • Mounting
    Cable Mount

Documentation and Resources

Datasheets
Design resources