Top Searched
Connector Discrete Wire Housing
640581-1
Conn Housing HDR 6 POS 6.35mm Crimp ST Cable Mount White Package
TE ConnectivityProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8538.90.60.00
Automotive
No
PPAP
No
Type
Housing
Gender
HDR
Number of Contacts
6
Number of Rows
1
Termination Method
Crimp
Terminal Pitch (mm)
6.35
Body Orientation
Straight
Maximum Current Rating (A)
19/Contact
Maximum Voltage Rating
600VDC|600VAC
Insulation Resistance (MOhm)
1000
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Mating Cycle (Cycles)
50
Packaging
Package
Product Depth (mm)
14.73
Product Height (mm)
27.43
Mounting
Cable Mount
Order Quantity

