Arrow Electronic Components Online
640502-2|TE|simage
640502-2|TE|limage
Connector Headers and PCB Receptacles

640502-2

Conn Shrouded Header (4 Sides) HDR 12 POS 4.2mm Solder ST Thru-Hole Bag

TE Connectivity
Datasheets 

Product Technical Specifications
  • 欧盟RoHS指令
    Compliant
  • 美国出口管制分类ECCN编码
    EAR99
  • 环保无铅
    Active
  • 美国海关商品代码
    8536.69.40.40
  • SVHC
    Yes
  • SVHC超标
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Shrouded Header (4 Sides)
  • Gender
    HDR
  • Number of Contacts
    12
  • Number of Rows
    4
  • Termination Method
    Solder
  • Terminal Pitch (mm)
    4.2
  • Body Orientation
    Straight
  • Row Spacing (mm)
    4.19
  • Maximum Current Rating (A)
    6/Contact
  • Maximum Voltage Rating
    250VDC|250VAC
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    105
  • Mating Cycle (Cycles)
    25
  • Packaging
    Bag
  • Product Length (mm)
    23.36
  • Product Depth (mm)
    20.95
  • Product Height (mm)
    14.22
  • Tail Length (mm)
    3.69
  • Mounting
    Through Hole

Documentation and Resources

Datasheets
Design resources