Arrow Electronic Components Online
640456-3|TE|simage
640456-3|TE|limage
Connector Headers and PCB Receptacles

640456-3 | Wire to Board Connector

Conn Wire to Board HDR 3 POS 2.54mm Solder ST Top Entry Thru-Hole Package

TE Connectivity
Datasheets 

You may be eligible for better pricing on this part. Login in to check

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.69.40.40
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Wire to Board
  • Gender
    HDR
  • Number of Contacts
    3
  • Number of Rows
    1
  • Termination Method
    Solder
  • Terminal Pitch (mm)
    2.54
  • Body Orientation
    Straight
  • Maximum Current Rating (A)
    5/Contact
  • Maximum Voltage Rating
    250VAC
  • Insulation Resistance (MOhm)
    5000
  • Maximum Contact Resistance (mOhm)
    6
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    105
  • Mating Cycle (Cycles)
    50
  • Packaging
    Package
  • Product Length (mm)
    7.62
  • Product Depth (mm)
    5.71
  • Product Height (mm)
    10.03
  • Contact Plating Thickness
    (3.81/1.27)um
  • Tail Length (mm)
    3.55
  • Mounting
    Through Hole
Order Quantity

Documentation and Resources

Datasheets
Design resources