Connector Headers and PCB Receptacles
640445-7
Conn Wire to Board HDR 7 POS 3.96mm Solder ST Top Entry Thru-Hole Package
TE ConnectivityProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.40
SVHC
Yes
Automotive
No
PPAP
No
Type
Wire to Board
Gender
HDR
Number of Contacts
7
Number of Rows
1
Termination Method
Solder
Terminal Pitch (mm)
3.96
Body Orientation
Straight
Maximum Current Rating (A)
14.24/Contact
Maximum Voltage Rating
600VAC
Insulation Resistance (MOhm)
5000
Maximum Contact Resistance (mOhm)
5
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
105
Mating Cycle (Cycles)
50
Packaging
Package
Product Length (mm)
27.74
Product Depth (mm)
7.62
Product Height (mm)
13.33
Contact Plating Thickness
2.54um
Tail Length (mm)
3.18
Mounting
Through Hole

