Connector Headers and PCB Receptacles
640383-4
Conn Unshrouded Header HDR 4 POS 3.96mm Solder ST Top Entry Thru-Hole Package
TE ConnectivityYou may be eligible for better pricing on this part. Login in to check
Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.40
SVHC
Yes
Automotive
No
PPAP
No
Type
Unshrouded Header
Gender
HDR
Number of Contacts
4
Number of Rows
1
Termination Method
Solder
Terminal Pitch (mm)
3.96
Body Orientation
Straight
Maximum Current Rating (A)
7/Contact
Maximum Voltage Rating
600VAC
Insulation Resistance (MOhm)
5000
Maximum Contact Resistance (mOhm)
8
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
105
Mating Cycle (Cycles)
25
Packaging
Package
Product Length (mm)
15.85
Product Depth (mm)
6.35
Product Height (mm)
13.33
Contact Plating Thickness
2.54um
Tail Length (mm)
3.17
Mounting
Through Hole
Family/Series
640383
ALIAS
2-42936-9938
ROHS Version
2011/65/EU, 2015/863
Quantity Packaging
2000
Order Quantity

