Arrow Electronic Components Online
64BNC5001133NE|HUBER_SU|simage
64BNC5001133NE|HUBER_SU|limage
Connector Accessories

64_BNC-50-0-1/133_NE

Connector Accessories BNC Protective Cap with Chain for Female Straight Individual

HUBER+SUHNER
Datasheets 

Product Technical Specifications
  • EU RoHS
    Supplier Unconfirmed
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8538.90.81.80
  • Automotive
    No
  • PPAP
    No
  • Type
    Protective Cap
  • Body Orientation
    Straight
  • Minimum Operating Temperature (°C)
    -65
  • Maximum Operating Temperature (°C)
    165
  • Packaging
    Individual
  • Product Diameter (mm)
    14.5
  • Product Length (mm)
    17

Documentation and Resources

Datasheets
Design resources