Capacitor Aluminum Electrolytic
63ZLH820MEFC18X20
Cap Aluminum Lytic 820uF 63V 20% (18 X 20mm) Radial 7.5mm 2.5A 10000h 105°C Bulk
Rubycon CorporationProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8532.22.00.20
Automotive
No
PPAP
No
Type
Electrolytic
Capacitance Value
820uF
Tolerance
20%
Voltage
63VDC
Equivalent Series Resistance Type
Low
Maximum Impedance (Ohm)
0.038@20°C@100kHz|0.1@-10°C@100kHz
IR (mA)
2.5
IL (uA)
516.6@2Min
Lifetime (h)
10000
Polarity
Polar
Construction
Aluminum Cylindrical Can
Mounting
Through Hole
Termination Style
Radial
Number of Terminals
2
Terminal Pitch (mm)
7.5
Wire Form
Long Lead
Size (mm)
18 X 20
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Packaging
Bulk
Product Diameter (mm)
18
Product Height (mm)
20
Lead Diameter (mm)
0.8
Order Quantity

