Arrow Electronic Components Online
63SXV18M|PANASONI|simage
63SXV18M|PANASONI|limage
Capacitor Aluminum Polymer

63SXV18M

Cap Aluminum Polymer 18uF 63VDC 20%( 8 X 6.9mm) SMD 0.06 Ohm 0.34A 1000h 125°C T/R

Panasonic Industry
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8532.22.00.20
  • Automotive
    No
  • PPAP
    No
  • Type
    Polymer
  • Capacitance Value
    18uF
  • Tolerance
    20%
  • Voltage
    63VDC
  • ESR (Ohm)
    0.06
  • Equivalent Series Resistance Type
    Standard
  • IR (mA)
    0.34
  • IL (uA)
    56@2Min
  • Lifetime (h)
    1000
  • Polarity
    Polar
  • Construction
    Cylindrical
  • Mounting
    Surface Mount
  • Number of Terminals
    2
  • Size (mm)
    8 X 6.9
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Product Diameter (mm)
    8
  • Product Height (mm)
    6.9
Order Quantity

Documentation and Resources

Datasheets
Design resources