Capacitor Aluminum Polymer
63SXE56M
Cap Aluminum Polymer 56uF 63VDC 20%( 8 X 12mm) Radial 3.5mm 0.025 Ohm 0.93A 1000h 125°C Bag
Panasonic IndustryProduct Technical Specifications
EU RoHS
Compliant
Part Status
LTB
HTS
8532.22.00.20
Automotive
No
PPAP
No
Type
Polymer
Capacitance Value
56uF
Tolerance
20%
Voltage
63VDC
ESR (Ohm)
0.025
Equivalent Series Resistance Type
Standard
IR (mA)
0.93
IL (uA)
176@2Min
Lifetime (h)
1000
Polarity
Polar
Construction
Aluminum Cylindrical Can
Mounting
Through Hole
Termination Style
Radial
Terminal Pitch (mm)
3.5
Number of Terminals
2
Wire Form
Long Lead
Size (mm)
8 X 12
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Lead Diameter (mm)
0.6
Product Diameter (mm)
8
Product Weight (g)
0.89
Product Height (mm)
12(Max)
Family/Series
SXE
ROHS Version
2011/65/EU, 2015/863
We don't have prices now, please check later
Order Quantity

