Switch Toggle
639H/2
Switch Toggle ON OFF ON SPDT Round Lever Quick Conn/Solder Lug 15A 400VAC Panel Mount with Threads
APEMProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
Automotive
No
PPAP
No
Type
Power
Actuator Style
Round Lever
Pole Throw Configuration
SPDT
Switch Configuration
ON OFF ON
Bushing Type
Threaded
Maximum Current Rating (A)
15@250VAC
Dielectric Strength
2000Vrms
Minimum Insulation Resistance (MOhm)
1000
Maximum Contact Resistance (mOhm)
10
Electrical Life (Cycles)
6000
Actuator Length (mm)
17.5
Number of Rows
1
Mounting
Panel Mount with Threads
Termination Style
Quick Connect/Solder Lug
Number of Terminals
3
Body Orientation
Straight
Minimum Operating Temperature (°C)
-20
Maximum Operating Temperature (°C)
55
Thread Size
M12 x 0.75
Body Length (mm)
29.5
Bushing Length (mm)
10.5
Body Depth (mm)
14
Body Height (mm)
15
Product Length (mm)
29.5

