Connector Terminals
63982-1
Quick Disconnect Terminal 12-24AWG Brass PIN 12.45mm Tin Over Copper/Tin Over Nickel Bag
TE ConnectivityProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
SVHC
Yes
Automotive
No
PPAP
No
Type
Quick Disconnect Terminal
Gender
PIN
Termination Method
Solder
Tab Size (mm²)
2.42
Body Orientation
Straight
Plating
Tin Over Copper|Tin Over Nickel
Wire Size (AWG)
12-24
Maximum Current Rating (A)
20
Minimum Operating Temperature (°C)
-30
Maximum Operating Temperature (°C)
110
Insulation
Non-Insulated
Packaging
Bag
Product Length (mm)
12.45
Product Depth (mm)
7.92
Tab Dimensions (mm)
4.75x0.51
Mounting
Through Hole

