Arrow Electronic Components Online
63952-1|TE|simage
63952-1|TE|originalImage
Connector Terminals

63952-1

Faston Tab Terminal Brass PIN 25.4mm Tin Package

TE Connectivity
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99 Export Control
  • Part Status
    Active
  • HTS
    8538.90.81.40
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Faston Tab Terminal
  • Gender
    PIN
  • Termination Method
    Solder
  • Tab Size (mm²)
    5.08
  • Body Orientation
    Right Angle
  • Plating
    Tin
  • Minimum Operating Temperature (°C)
    -30
  • Maximum Operating Temperature (°C)
    110
  • Insulation
    Non-Insulated
  • Packaging
    Package
  • Product Length (mm)
    25.4
  • Product Depth (mm)
    11.43
  • Tab Dimensions (mm)
    6.35x0.8
  • Mounting
    Through Hole

Documentation and Resources

Datasheets
Design resources