Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8538.90.81.40
SVHC
Yes
Automotive
No
PPAP
No
Type
Quick Disconnect Terminal
Gender
PIN
Termination Method
Solder
Tab Size (mm²)
5.08
Body Orientation
Straight
Plating
Tin
Minimum Operating Temperature (°C)
-30
Maximum Operating Temperature (°C)
110
Insulation Material
Non-Insulated
Packaging
Package
Product Length (mm)
30.66
Product Depth (mm)
8.89
Tab Dimensions (mm)
6.35x0.8
Mounting
Through Hole
Order Quantity

