Arrow Electronic Components Online
63849-1|TE|limage
63849-1|TE|simage
Connector Terminals

63849-1

Quick Disconnect Terminal 12-24AWG Brass PIN 7.92mm Tin Over Copper/Tin Over Nickel Bag

TE Connectivity
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8538.90.81.40
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Quick Disconnect Terminal
  • Gender
    PIN
  • Termination Method
    Solder
  • Tab Size (mm²)
    5.33
  • Body Orientation
    Straight
  • Plating
    Tin Over Copper|Tin Over Nickel
  • Wire Size (AWG)
    12-24
  • Maximum Current Rating (A)
    20
  • Minimum Operating Temperature (°C)
    -30
  • Maximum Operating Temperature (°C)
    110
  • Insulation
    Non-Insulated
  • Packaging
    Bag
  • Product Length (mm)
    7.92
  • Product Depth (mm)
    3.12
  • Tab Dimensions (mm)
    6.35x0.84
  • Mounting
    Through Hole

Documentation and Resources

Datasheets
Design resources