Test Clips, Leads and Probes - End Connectors
6384-0
Conn Banana Jack RCP 1 POS ST Cable Mount 1 Port Pomona®
Pomona ElectronicsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
EA
Automotive
No
PPAP
No
Type
Banana Jack
Gender
RCP
Body Orientation
Straight
Number of Contacts
1
Number of Ports
1
Maximum Current Rating (A)
15
Mounting
Cable Mount
Minimum Operating Temperature (°C)
-29
Maximum Operating Temperature (°C)
135
Product Diameter (mm)
9.65
Product Length (mm)
77.24
Tradename
Pomona®

