Arrow Electronic Components Online
6367580-3|TE|simage
6367580-3|TE|limage
Connector Backplane

6367580-3

Conn Hard Metric HDR 88 POS Solder RA Thru-Hole Tube

TE Connectivity
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    NRND
  • HTS
    8536.69.40.40
  • Automotive
    No
  • PPAP
    No
  • Type
    Hard Metric
  • Gender
    HDR
  • Number of Contacts
    88
  • Termination Method
    Solder
  • Body Orientation
    Right Angle
  • Maximum Current Rating (A)
    7/Contact
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    85
  • Mating Cycle (Cycles)
    500
  • Packaging
    Tube
  • Product Length (mm)
    52.48
  • Product Depth (mm)
    23.96
  • Product Height (mm)
    9.5
  • Mounting
    Through Hole
Order Quantity

Documentation and Resources

Datasheets
Design resources