Arrow Electronic Components Online
6367035-1|TE|simage
6367035-1|TE|limage
Connector Accessories

6367035-1

Connector Accessories SFP Cage Right Angle Copper Alloy Tin Over Nickel Tray

TE Connectivity
Datasheets 

You may be eligible for better pricing on this part. Login in to check

Product Technical Specifications
  • RoHS (Unione Europea)
    Compliant
  • ECCN (Stati Uniti)
    EAR99
  • Stato del componente
    Obsolete
  • Codice HTS
    7412.20.00.90
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    SFP Cage
  • Connector Type
    Connector Telephone and Telecom
  • Body Orientation
    Right Angle
  • Material
    Copper Alloy
  • Plating
    Tin Over Nickel
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tray
  • Product Length (mm)
    48.7
  • Family/Series
    6367035
  • ROHS Version
    2011/65/EU, 2015/863
Order Quantity

Documentation and Resources

Datasheets
Design resources