Arrow Electronic Components Online
636|ADAFRUIT|simage
636|ADAFRUIT|limage
Microscopes

636

Digital Microscope

Adafruit Industries
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    9011.80.00.00
  • Automotive
    No
  • PPAP
    No
  • Frame Rate (fps)
    30
  • Product Length (mm)
    112
  • Type
    Digital
  • Product Depth (mm)
    33
  • Minimum Magnification
    20x
  • Maximum Magnification
    200x
  • Illumination Type
    LED
  • Interface Type
    USB
Order Quantity

Documentation and Resources

Datasheets
Design resources