Arrow Electronic Components Online
635|ADAFRUIT|simage
635|ADAFRUIT|limage
Electroluminescent Indicators

EL Tape | 635

El Tape Strip 100 cm Electroluminescent

Adafruit Industries
Datasheets 

Light up the night (or whatever else you can think of) with Adafruit’s Electroluminescent (EL) Tape! 100 cm long and 1 cm wide, the tape is a broader, flatter option compared to EL wire. The tape is PVC-coated, so it’s weather resistant, but the terminal ends are not, so take care if attempting to use it outdoors. The kit includes a 4 x AAA power inverter and four batteries to power it, but we recommend Adafruit’s 12 V EL Inverter to best provide power to the EL tape (not included).

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    8543.70.71.00
  • Automotive
    No
  • PPAP
    No
  • Color
    White
  • Type
    El Tape (Starter Pack)

Documentation and Resources

Datasheets
Design resources