Arrow Electronic Components Online
63539-1|TE|simage
63539-1|TE|limage
Connector Terminals

63539-1

Quick Disconnect Terminal 10-14AWG Brass SKT 19.17mm Tin Reel/Strip

TE Connectivity
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.90.40.00
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Quick Disconnect Terminal
  • Gender
    SKT
  • Termination Method
    Crimp
  • Tab Size (mm²)
    5.14
  • Body Orientation
    Straight
  • Plating
    Tin
  • Wire Size (AWG)
    10-14
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    110
  • Insulation Material
    Non-Insulated
  • Packaging
    Reel|Strip
  • Product Length (mm)
    19.17
  • Product Depth (mm)
    7.62
  • Tab Dimensions (mm)
    6.35x0.81
  • Mounting
    Cable Mount
Order Quantity

Documentation and Resources

Datasheets
Design resources