Arrow Electronic Components Online
6339191-5|TE|simage
6339191-5|TE|limage
Connector Telephone and Telecom

6339191-5

Conn RJ-45 RCP 8 POS 1.02mm Solder RA SMD 12 Terminal 1 Port Cat 5 Reel

TE Connectivity
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    8536.69.80.00
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    RJ-45
  • Gender
    RCP
  • Number of Terminals
    12
  • Number of Contacts
    8
  • Number of Ports
    1
  • Number of Loaded Positions
    12
  • Category Number
    Cat 5
  • Termination Method
    Solder
  • Terminal Pitch (mm)
    1.02
  • Body Orientation
    Right Angle
  • Maximum Current Rating (A)
    1.5/Contact
  • Shell Material
    Copper Zinc Alloy
  • Shell Plating
    Matte Tin Over Nickel
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Reel
  • Product Style
    Single
  • Product Length (mm)
    18.8
  • Product Height (mm)
    14.66
  • Mounting
    Surface Mount

We don't have prices now, please check later

Order Quantity

Documentation and Resources

Datasheets
Design resources