Connector Telephone and Telecom
6339191-1
Conn RJ-45 RCP 8 POS 1.27mm Solder RA SMD 12 Terminal 1 Port Cat 5 Reel
TE ConnectivityProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.40
SVHC
Yes
Automotive
No
PPAP
No
Type
RJ-45
Gender
RCP
Number of Terminals
12
Number of Contacts
8
Number of Ports
1
Number of Loaded Positions
8
Category Number
Cat 5
Termination Method
Solder
Terminal Pitch (mm)
1.27
Body Orientation
Right Angle
Maximum Current Rating (A)
1.5/Contact
Maximum Voltage Rating
150VAC
Shell Material
Copper Zinc Alloy
Shell Plating
Matte Tin Over Nickel
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Reel
Product Style
Single
Product Length (mm)
18.64
Product Depth (mm)
15.62
Product Height (mm)
13.35
Mounting
Surface Mount
Order Quantity

