Connector Telephone and Telecom
6339167-3
Conn RJ-45 RCP 32 POS 1.27mm Solder RA Thru-Hole 32 Terminal 4 Port Cat 5 Tray
TE ConnectivityProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
8536.69.80.00
SVHC
Yes
Automotive
No
PPAP
No
Type
RJ-45
Gender
RCP
Number of Terminals
32
Number of Contacts
32
Number of Ports
4
Number of Loaded Positions
32
Category Number
Cat 5
Termination Method
Solder
Terminal Pitch (mm)
1.27
Body Orientation
Right Angle
Maximum Current Rating (A)
1/Contact
Maximum Voltage Rating
150VAC
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
60
Packaging
Tray
Product Style
Multiport
Product Length (mm)
61.67
Product Height (mm)
16.31
Mounting
Through Hole
Order Quantity

