Arrow Electronic Components Online
63302070|HELLERMN|simage
63302070|HELLERMN|limage
Cable Accessories

633-02070

Cable Accessories Edge Protection Grommet Polyvinyl Chloride Black

HellermannTyton
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • Automotive
    No
  • PPAP
    No
  • Type
    Edge Protection Grommet
  • Color
    Black
  • Body Material
    Polyvinyl Chloride
  • Minimum Operating Temperature (°C)
    -30
  • Maximum Operating Temperature (°C)
    60
  • Product Diameter (mm)
    14
  • Product Height (mm)
    6.4

Documentation and Resources

Datasheets
Design resources