Switch Toggle
631H/2
Switch Toggle ON OFF SPST Round Lever Quick Conn/Solder Lug 15A 400VAC 24VDC Panel Mount with Threads
APEMProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.50.90.65
Automotive
No
PPAP
No
Type
Power
Actuator Style
Round Lever
Pole Throw Configuration
SPST
Switch Configuration
ON OFF
Bushing Type
Threaded
Maximum Current Rating (A)
15@250VAC 12VDC
Dielectric Strength
2000Vrms
Minimum Insulation Resistance (MOhm)
1000
Maximum Contact Resistance (mOhm)
10
Electrical Life (Cycles)
10000
Actuator Length (mm)
17.5
Number of Rows
1
Mounting
Panel Mount with Threads
Termination Style
Quick Connect/Solder Lug
Number of Terminals
2
Body Orientation
Straight
Minimum Operating Temperature (°C)
-20
Maximum Operating Temperature (°C)
55
Thread Size
M12 x 0.75
Body Length (mm)
29.5
Bushing Length (mm)
10.5
Body Depth (mm)
14
Body Height (mm)
15
Product Length (mm)
29.5

