Blowers and Fans
6314/2TDHP
DC Fan Axial Ball Bearing 24V 16V to 36V 353.1CFM 60dB Low Noise/PWM
ebm-papstProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8414.59.65.90
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
Unknown
PPAP
Unknown
Type
Axial
Category
DC Fan
Maximum Voltage Rating (V)
24
Input Voltage Range (V)
16 to 36
Power Rating (W)
40
Typical Speed (r/min)
5500
Maximum Airflow (CFM)
353.15
Noise Level (dB)
60
Bearing Type
Ball
Mounting
Flange Mount
Protection
Locking|Polarity
Minimum Operating Temperature (°C)
-20
Maximum Operating Temperature (°C)
75
Product Diameter (Metric) (mm)
171.5
Product Height (Metric) (mm)
50.8
Special Features
Low Noise|PWM
Order Quantity

