Blowers and Fans
6314/2TDHHP-015
DC Fan Axial Ball Bearing 24V 16V to 36V 415CFM 69dB Low Noise/PWM
ebm-papstProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8414.59.65.90
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
Unknown
PPAP
Unknown
Type
Axial
Category
DC Fan
Maximum Voltage Rating (V)
24
Input Voltage Range (V)
16 to 36
Power Rating (W)
67
Typical Speed (r/min)
7000
Maximum Airflow (CFM)
417.89
Noise Level (dB)
69
Bearings
Ball
Mounting
Flange Mount
Minimum Operating Temperature (°C)
-20
Maximum Operating Temperature (°C)
75
Product Diameter (Metric) (mm)
171.5
Product Height (Metric) (mm)
50.8
Special Features
Low Noise|PWM

