LEDs
6300T15
Circuit Board Indicator LED SMT 1POS R. Angle 2/2.2V Red/Green TR
VCC (Visual Communications Company, LLC)Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8531.90.75.00
Automotive
No
PPAP
No
Type
Bi-Color
Category
Chip LED
Color
Green/Red
Number of LEDs
2
LED Material
GaP/GaAsP
Lens Shape Type
Circular
Lens Appearance
Diffused
Mounting Orientation
Right Angle
Typical Intensity
2mcd|6.7mcd
Dominant Wavelength (nm)
568/617
Peak Wavelength (nm)
565|627
Viewing Angle (°)
50
Maximum Forward Current (mA)
25/30
Test Current (mA)
20
Maximum Forward Voltage (V)
2.5
Reverse Voltage (V)
5
Maximum Power Dissipation (mW)
62.5/75
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Lead Standoff
No
Supplier Color
SB. Green/Hi-Eff. Red
High Power
No
High Brightness
No
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
5.03
Package Width
4.32
Package Length
8.76
PCB changed
4
Supplier Package
SMD
Pin Count
4
Order Quantity

