Optical Encoders
62VG11-N0-P
Optical Encoder Rotary Incremental Flat Straight Digital Square Wave Through Hole PC Pin 8CPR
GrayhillProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
Automotive
Yes
PPAP
Unknown
Number of Channels
2
Motion Type
Rotary
Shaft Style
Flat
Pulses per Revolution
32
Terminal Type
PC Pin
Maximum Operating Speed
100r/min
Programmability
No
Mechanical Life (Cycles)
1000000
Encoder Signal
Digital Square Wave
Minimum Operating Supply Voltage
3.175VDC
Typical Operating Supply Voltage
3.3VDC
Maximum Operating Supply Voltage
3.425VDC
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Encoder Code
Quadrature
Encoder Reading
Incremental
Mounting
Through Hole
Shock Rating
100G
Body Orientation
Straight
Shaft Diameter (mm)
6.32
Product Length (mm)
12.7
Product Depth (mm)
18.04
Product Height (mm)
30.96
Order Quantity

