Optical Encoders
62T22-L7-040C
Optical Encoder Rotary Incremental 0.008(Avg)N.m Straight Digital Square Wave Panel Mount Connector 4CPR
GrayhillProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8543.90.88.85
Type
Thumbwheel with Pushbutton
Number of Channels
2
Motion Type
Rotary
Pulses per Revolution
16
Terminal Type
Connector
Maximum Operating Torque (N.m)
0.008(Avg)
Programmability
No
Mechanical Life (Cycles)
1000000
Encoder Signal
Digital Square Wave
Minimum Operating Supply Voltage
4.75VDC
Typical Operating Supply Voltage
5VDC
Maximum Operating Supply Voltage
5.25VDC
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Encoder Code
Quadrature
Encoder Reading
Incremental
Mounting
Panel Mount
Shock Rating
100G
Body Orientation
Straight
Product Length (mm)
44.65
Product Depth (mm)
19.81

