Arrow Electronic Components Online
62GB11F0804PN|AMPHENOL|simage
62GB11F0804PN|AMPHENOL|limage
Connector Circular

62GB-11F08-04PN

Conn Circular PIN 4 POS Solder ST Cable Mount 4 Terminal 1 Port

Amphenol
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete-Unconfirmed
  • Automotive
    No
  • PPAP
    No
  • Military Standard
    MIL-C-26482
  • Type
    Circular
  • Gender
    RCP
  • Mounting
    Cable Mount
  • Body Orientation
    Straight
  • Polarization
    N
  • Number of Ports
    1
  • Number of Contacts
    4
  • Number of Terminals
    4
  • Contact Gender
    PIN
  • Termination Method
    Solder
  • Shell Size / Insert Arrangement
    8-4
  • Wire Size (AWG)
    20-24
  • Less Contact
    No
  • Contact Plating
    Gold
  • Shell Material
    Aluminum
  • Shell Plating
    Zinc Cobalt
  • Housing Color
    Olive Drab
  • Maximum Current Rating (A)
    7.5
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Insulation Resistance (MOhm)
    5000
  • Maximum Contact Resistance (mOhm)
    5
  • Mating Style
    Bayonet Lock
  • Mating Cycle (Cycles)
    500

Documentation and Resources

Datasheets
Design resources