Optical Encoders
62A22-02-P
Optical Encoder Rotary Incremental Flat 0.014N.m Straight Digital Square Wave Through Hole PC Pin 4CPR
GrayhillProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8543.90.88.85
Automotive
No
PPAP
No
Number of Channels
2
Motion Type
Rotary
Shaft Style
Flat
Pulses per Revolution
16
Terminal Type
PC Pin
Maximum Operating Torque (N.m)
0.014
Maximum Operating Speed
100r/min
Programmability
No
Mechanical Life (Cycles)
1000000
Encoder Signal
Digital Square Wave
Minimum Operating Supply Voltage
4.75VDC
Typical Operating Supply Voltage
5VDC
Maximum Operating Supply Voltage
5.25VDC
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Encoder Code
Quadrature
Encoder Reading
Incremental
Mounting
Through Hole
Shock Rating
100G
Body Orientation
Straight
Shaft Diameter (mm)
6.32
Product Length (mm)
15.7
Product Depth (mm)
19.61
Product Height (mm)
38.22

