Arrow Electronic Components Online
62A1501030C|GRAYHILL|simage
62A1501030C|GRAYHILL|limage
Optical Encoders

62A15-01-030C

Optical Encoder Rotary Incremental Flat 0.014N.m Straight Digital Square Wave Panel Mount Connector 6CPR

Grayhill
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.50.70.00
  • Automotive
    No
  • PPAP
    No
  • Number of Channels
    2
  • Motion
    Rotary
  • Shaft Style
    Flat
  • Pulses per Revolution
    24
  • Terminal Type
    Connector
  • Maximum Operating Torque (N.m)
    0.014
  • Maximum Operating Speed
    100r/min
  • Programmability
    No
  • Mechanical Life (Cycles)
    1000000
  • Encoder Signal
    Digital Square Wave
  • Minimum Operating Supply Voltage
    4.75VDC
  • Typical Operating Supply Voltage
    5VDC
  • Maximum Operating Supply Voltage
    5.25VDC
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Encoder Code
    Quadrature
  • Encoder Reading
    Incremental
  • Mounting
    Panel Mount
  • Shock Rating
    100G
  • Body Orientation
    Straight
  • Shaft Diameter (mm)
    6.35
  • Product Length (mm)
    12.7
  • Product Depth (mm)
    16.26
  • Product Height (mm)
    30.78

Documentation and Resources

Datasheets
Design resources