Arrow Electronic Components Online
62934-1|TE|simage
62934-1|TE|limage
Connector Terminals

62934-1

Tab Terminal 31-33AWG Copper M 8.43mm Tin Box

TE Connectivity
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Tab Terminal
  • Gender
    M
  • Termination Method
    IDT
  • Tab Size (mm²)
    0.33
  • Body Orientation
    Straight
  • Plating
    Tin
  • Wire Size (AWG)
    31-33
  • Minimum Operating Temperature (°C)
    -65
  • Maximum Operating Temperature (°C)
    150
  • Insulation
    Non-Insulated
  • Packaging
    Box
  • Product Length (mm)
    8.43
  • Product Depth (mm)
    3.43

Documentation and Resources

Datasheets
Design resources