Arrow Electronic Components Online
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    EA
  • Automotive
    No
  • PPAP
    No
  • Type
    BNC
  • Gender
    M
  • Body Orientation
    Straight
  • Contact Gender
    PIN
  • Polarity
    Standard
  • Product Diameter (mm)
    17.02
  • Product Length (mm)
    20.32

Documentation and Resources

Datasheets
Design resources