Battery Contacts, Clips and Holders
628
Battery Spring Contact 1 Cells A/4/5A/2/3A/1/2A/AA/4/5AA/1/2AA Size Steel
Keystone ElectronicsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.90.85.85
Automotive
No
PPAP
No
Type
Battery Spring Contact
Body Material
Steel
Contact Plating
Tin
Contact Material
Steel
Battery Cell Size
A|4/5A|2/3A|1/2A|AA|4/5AA|1/2AA
Number of Cells
1
Termination Style
PC Pins
Product Depth (mm)
8.6
Product Height (mm)
11.4

