Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.90.40.00
SVHC
Yes
Automotive
No
PPAP
No
Type
Ring Tongue Terminal
Termination Method
Crimp
Body Orientation
Straight
Stud Size (mm)
4
Wire Size (AWG)
12-14
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Insulation Material
Non-Insulated
Packaging
Reel
Product Length (mm)
24
Product Depth (mm)
8.69
Mounting
Cable Mount
Order Quantity

